Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Switching Current
6A
Latching
No
Coil Power
910mW
Series
REL-IR4/24DC/4X21/EX
Country of Origin
Poland
Stock information temporarily unavailable.
BD 87.450
BD 8.745 Each (In a Pack of 10) (Exc. Vat)
BD 96.195
BD 9.619 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact DIN Rail Power Relay, 24V dc Coil, 6A Switching Current
10
BD 87.450
BD 8.745 Each (In a Pack of 10) (Exc. Vat)
BD 96.195
BD 9.619 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact DIN Rail Power Relay, 24V dc Coil, 6A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Switching Current
6A
Latching
No
Coil Power
910mW
Series
REL-IR4/24DC/4X21/EX
Country of Origin
Poland