Technical Document
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
960W
Electrical Phase
1
Width
125mm
Depth
130mm
Series
QUINT
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
92%
Ripple And Noise
30mV Pk-Pk
MTBF
500000h
You may be interested in
Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 40ABrand: Phoenix Contact
BD 451.143Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact QUINT Switch Mode PSU ac Input dc Output, 40A Output, 960W
1
P.O.A.
Phoenix Contact QUINT Switch Mode PSU ac Input dc Output, 40A Output, 960W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 40ABrand: Phoenix Contact
BD 451.143Each (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
960W
Electrical Phase
1
Width
125mm
Depth
130mm
Series
QUINT
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
92%
Ripple And Noise
30mV Pk-Pk
MTBF
500000h
You may be interested in
Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 40ABrand: Phoenix Contact
BD 451.143Each (Exc. Vat)