Phoenix Contact QUINT-PS-100-240AC/48DC/20 Switch Mode PSU, 85 → 264V ac ac Input, 48V dc dc Output, 20A Output,

RS Stock No.: 665-7769Brand: Phoenix ContactManufacturers Part No.: 2938976
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Voltage

48V dc

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

960W

Electrical Phase

1

Number of Outputs

2

Height

130mm

Width

125mm

Depth

130mm

Series

QUINT-PS-100-240AC/48DC/20

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>92%

Ripple And Noise

25mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15

Stock information temporarily unavailable.

BD 414.293

BD 414.293 Each (Exc. Vat)

BD 455.722

BD 455.722 Each (inc. VAT)

Phoenix Contact QUINT-PS-100-240AC/48DC/20 Switch Mode PSU, 85 → 264V ac ac Input, 48V dc dc Output, 20A Output,

BD 414.293

BD 414.293 Each (Exc. Vat)

BD 455.722

BD 455.722 Each (inc. VAT)

Phoenix Contact QUINT-PS-100-240AC/48DC/20 Switch Mode PSU, 85 → 264V ac ac Input, 48V dc dc Output, 20A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Switch Mode

Output Voltage

48V dc

Output Current

20A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

960W

Electrical Phase

1

Number of Outputs

2

Height

130mm

Width

125mm

Depth

130mm

Series

QUINT-PS-100-240AC/48DC/20

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>92%

Ripple And Noise

25mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15