Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 2950132 EMG 45-DIO14M/LP Series Green, Screw Termination

RS Stock No.: 249-5286Brand: Phoenix ContactManufacturers Part No.: 2950132Distrelec Article No.: 13754827
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green

American Wire Gauge

24 → 12AWG

Series

EMG 45-DIO14M/LP

Termination Method

Screw

Voltage Rating

250 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Standards Met

DIN EN 50178

Model Number

EMG 45-DIO14M/LP

Distrelec Product Id

13754827

Country of Origin

Germany

Product details

Lamp Test Modules

Modules used for decoupling signals without causing interference
Anodes of each pair connected to a common point with simultaneous control
Compact format for assembly on DIN rail

Stock information temporarily unavailable.

BD 26.024

BD 26.024 Each (Exc. Vat)

BD 28.626

BD 28.626 Each (inc. VAT)

Phoenix Contact 2950132 EMG 45-DIO14M/LP Series Green, Screw Termination

BD 26.024

BD 26.024 Each (Exc. Vat)

BD 28.626

BD 28.626 Each (inc. VAT)

Phoenix Contact 2950132 EMG 45-DIO14M/LP Series Green, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

American Wire Gauge

24 → 12AWG

Series

EMG 45-DIO14M/LP

Termination Method

Screw

Voltage Rating

250 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Standards Met

DIN EN 50178

Model Number

EMG 45-DIO14M/LP

Distrelec Product Id

13754827

Country of Origin

Germany

Product details

Lamp Test Modules

Modules used for decoupling signals without causing interference
Anodes of each pair connected to a common point with simultaneous control
Compact format for assembly on DIN rail