Phoenix Contact 26-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
26
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
500V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
1A
Cable CSA
0.14 → 1.5mm²
Dimensions
90 x 50 x 45mm
Depth
45mm
Length
90mm
Width
50mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
UM 45-FLK 10...64 Wiring Module
Connects ribbon cable socket boards with screw or tension spring terminals (ZFKDS)
For mounting on NS 35 / 7.5
Supplied with locking levers for plug fuse
Side components are equipped with identification labels
Standards
IEC 60664, DIN VDE 0110
BD 30.938
BD 30.938 Each (Exc. Vat)
BD 34.032
BD 34.032 Each (inc. VAT)
1
BD 30.938
BD 30.938 Each (Exc. Vat)
BD 34.032
BD 34.032 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
26
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
500V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
1A
Cable CSA
0.14 → 1.5mm²
Dimensions
90 x 50 x 45mm
Depth
45mm
Length
90mm
Width
50mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
UM 45-FLK 10...64 Wiring Module
Connects ribbon cable socket boards with screw or tension spring terminals (ZFKDS)
For mounting on NS 35 / 7.5
Supplied with locking levers for plug fuse
Side components are equipped with identification labels
Standards
IEC 60664, DIN VDE 0110