Phoenix Contact UM Series 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Wire Size
26 → 16 AWG
Number Of Contacts
37
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
121 x 42 x 45mm
Depth
45mm
Length
121mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
UM
Width
42mm
Distrelec Product Id
14801501
Country of Origin
Germany
Product details
UM 45-D37SUB/S DIN rail interface module
Phoenix Contact brings you a range of DIN rail wiring modules that have been engineered to work with Phoenix's brilliant range of VARIOFACE modules. These connectors are D-sub connectors and feature screw-connection terminal blocks and can accept cables from 26AWG down to 16AWG.
The D-Sub connector is housed in a green, high-density polyamide and the foot of the unit will allow you to connect the module to DIN rails that are NS 35/7.5 in size. They're typically the most commonly used DIN rails in cabinets, so the foot will provide you maximum compatibility
Features and benefits:
- Provides an easy way to incorporate a D-sub connector onto your DIN rail
- Compatible with the huge VARIOFACE range from Phoenix
- Plug housing is secured with 2 4-40UNC retaining screws
- Side components equipped with identification labels
- Metallic connector shell is directly linked to a connection terminal, providing earthing
BD 34.920
BD 34.920 Each (Exc. Vat)
BD 38.412
BD 38.412 Each (inc. VAT)
1
BD 34.920
BD 34.920 Each (Exc. Vat)
BD 38.412
BD 38.412 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Wire Size
26 → 16 AWG
Number Of Contacts
37
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
121 x 42 x 45mm
Depth
45mm
Length
121mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
UM
Width
42mm
Distrelec Product Id
14801501
Country of Origin
Germany
Product details
UM 45-D37SUB/S DIN rail interface module
Phoenix Contact brings you a range of DIN rail wiring modules that have been engineered to work with Phoenix's brilliant range of VARIOFACE modules. These connectors are D-sub connectors and feature screw-connection terminal blocks and can accept cables from 26AWG down to 16AWG.
The D-Sub connector is housed in a green, high-density polyamide and the foot of the unit will allow you to connect the module to DIN rails that are NS 35/7.5 in size. They're typically the most commonly used DIN rails in cabinets, so the foot will provide you maximum compatibility
Features and benefits:
- Provides an easy way to incorporate a D-sub connector onto your DIN rail
- Compatible with the huge VARIOFACE range from Phoenix
- Plug housing is secured with 2 4-40UNC retaining screws
- Side components equipped with identification labels
- Metallic connector shell is directly linked to a connection terminal, providing earthing