Technical Document
Specifications
Brand
Phoenix ContactVoltage
24V ac/dc
Accessory Type
Relay Base
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
BD 5.396
BD 5.396 Each (Exc. Vat)
BD 5.936
BD 5.936 Each (inc. VAT)
1
BD 5.396
BD 5.396 Each (Exc. Vat)
BD 5.936
BD 5.936 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactVoltage
24V ac/dc
Accessory Type
Relay Base
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available