Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 358-8301Brand: Phoenix ContactManufacturers Part No.: 2966171Distrelec Article No.: 13720870
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-24DC/21

Load Current Rating

6A

Maximum Input Voltage

24V dc

Minimum Input Voltage

18.5V

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

9mA

Input Resistance

2.66kΩ

Input Voltage Range

18.5 → 33.6V dc

Accessory Type

Relay Module

Relay Switching Classification

Miniature Relay

Relay Type

Solid State Relay

Dimensions

80 x 6.2 x 94mm

Turn Off Time

8ms

Life

2 x 10^7 cycles

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.858

BD 6.858 Each (Exc. Vat)

BD 7.544

BD 7.544 Each (inc. VAT)

Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

BD 6.858

BD 6.858 Each (Exc. Vat)

BD 7.544

BD 7.544 Each (inc. VAT)

Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.858
5 - 9BD 6.694
10+BD 6.512

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-24DC/21

Load Current Rating

6A

Maximum Input Voltage

24V dc

Minimum Input Voltage

18.5V

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

9mA

Input Resistance

2.66kΩ

Input Voltage Range

18.5 → 33.6V dc

Accessory Type

Relay Module

Relay Switching Classification

Miniature Relay

Relay Type

Solid State Relay

Dimensions

80 x 6.2 x 94mm

Turn Off Time

8ms

Life

2 x 10^7 cycles

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany