Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 352-8832Brand: Phoenix ContactManufacturers Part No.: 2966184Distrelec Article No.: 13720851
brand-logo

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC- 24UC/21

Maximum Input Voltage

24V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Operating Temperature Range

-40 → +60°C

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 6.2 x 94mm

Turn Off Time

15ms

Life

20000000 cycles

Turn On Time

6ms

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 10.725

BD 10.725 Each (Exc. Vat)

BD 11.797

BD 11.797 Each (inc. VAT)

Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

BD 10.725

BD 10.725 Each (Exc. Vat)

BD 11.797

BD 11.797 Each (inc. VAT)

Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 10.725
5 - 9BD 10.412
10+BD 10.060

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC- 24UC/21

Maximum Input Voltage

24V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Operating Temperature Range

-40 → +60°C

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 6.2 x 94mm

Turn Off Time

15ms

Life

20000000 cycles

Turn On Time

6ms

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more