Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay, Chassis Mount, 120V ac Coil, SPDT, 1-Pole

RS Stock No.: 801-8125Brand: Phoenix ContactManufacturers Part No.: 2966197
brand-logo

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

SPDT

Mounting Type

Chassis Mount

Series

PLC-RSC-120UC/21

Number of Poles

1

Minimum Input Voltage

85.8V

Maximum Input Voltage

110 V dc, 120V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

(110 V dc) 3 mA, (120 V ac) 3.5mA

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

85.8 → 154 V ac, 93.6 → 168 V ac, V dc, V dc

Turn On Time

6ms

Life

20000000 cycles

Turn Off Time

15ms

Accessory Type

Relay Module

Standards Met

UL

Operating Temperature Range

-40 → +55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.214

BD 10.214 Each (Exc. Vat)

BD 11.235

BD 11.235 Each (inc. VAT)

Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay, Chassis Mount, 120V ac Coil, SPDT, 1-Pole

BD 10.214

BD 10.214 Each (Exc. Vat)

BD 11.235

BD 11.235 Each (inc. VAT)

Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay, Chassis Mount, 120V ac Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.214
5 - 9BD 9.916
10+BD 9.647

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

SPDT

Mounting Type

Chassis Mount

Series

PLC-RSC-120UC/21

Number of Poles

1

Minimum Input Voltage

85.8V

Maximum Input Voltage

110 V dc, 120V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

(110 V dc) 3 mA, (120 V ac) 3.5mA

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

85.8 → 154 V ac, 93.6 → 168 V ac, V dc, V dc

Turn On Time

6ms

Life

20000000 cycles

Turn Off Time

15ms

Accessory Type

Relay Module

Standards Met

UL

Operating Temperature Range

-40 → +55°C

Country of Origin

Germany