Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80 mm
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
BD 68.585
BD 6.858 Each (In a Pack of 10) (Exc. Vat)
BD 75.443
BD 7.544 Each (In a Pack of 10) (inc. VAT)
10
BD 68.585
BD 6.858 Each (In a Pack of 10) (Exc. Vat)
BD 75.443
BD 7.544 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80 mm
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available