Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay, Chassis Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 801-8135Brand: Phoenix ContactManufacturers Part No.: 2966278
brand-logo

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

Chassis Mount

Number of Poles

1

Series

PLC-RSC- 24UC/21AU

Maximum Input Voltage

240V ac/dc

Terminal Type

Screw

Switching Voltage

30 V ac, 36V dc

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

(24 V ac) 11 mA, (24 V dc) 8.5mA

Maximum Operating Temperature

+60°C

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

15ms

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.300

BD 10.300 Each (Exc. Vat)

BD 11.330

BD 11.330 Each (inc. VAT)

Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay, Chassis Mount, 24V ac/dc Coil, SPDT, 1-Pole

BD 10.300

BD 10.300 Each (Exc. Vat)

BD 11.330

BD 11.330 Each (inc. VAT)

Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay, Chassis Mount, 24V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.300
5 - 9BD 9.980
10+BD 9.665

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

Chassis Mount

Number of Poles

1

Series

PLC-RSC- 24UC/21AU

Maximum Input Voltage

240V ac/dc

Terminal Type

Screw

Switching Voltage

30 V ac, 36V dc

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

(24 V ac) 11 mA, (24 V dc) 8.5mA

Maximum Operating Temperature

+60°C

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

15ms

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany