Phoenix Contact Interface Relay Module Busbar

RS Stock No.: 332-5813Brand: Phoenix ContactManufacturers Part No.: 2966786Distrelec Article No.: 13720886
brand-logo
View all in Relay Jumper Bars

Technical Document

Specifications

Accessory Type

Plug In Bridge

Series

FBST

Country of Origin

Germany

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

Stock information temporarily unavailable.

BD 6.919

BD 6.919 Each (Exc. Vat)

BD 7.611

BD 7.611 Each (inc. VAT)

Phoenix Contact Interface Relay Module Busbar

BD 6.919

BD 6.919 Each (Exc. Vat)

BD 7.611

BD 7.611 Each (inc. VAT)

Phoenix Contact Interface Relay Module Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.919
5 - 9BD 6.820
10+BD 6.600

Technical Document

Specifications

Accessory Type

Plug In Bridge

Series

FBST

Country of Origin

Germany

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available