Phoenix Contact Solid State Relay, Through Hole, 6 V dc Control

Technical Document
Specifications
Brand
Phoenix ContactMounting Type
Through Hole
Minimum Control Voltage
4 V dc
Maximum Control Voltage
6 V dc
Switching Type
DC
Control Voltage Range
4 → 6 V
Contact Configuration
SPST
Terminal Type
PCB Pin
Relay Type
Solid State Relay
Maximum Turn On Time
0.02ms
Dimensions
28 x 5 x 15mm
Height
28mm
Operating Temperature Range
-25 → +80°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Depth
15mm
Distrelec Product Id
30402037
Country of Origin
Hungary
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
BD 14.074
BD 14.074 Each (Exc. Vat)
BD 15.481
BD 15.481 Each (inc. VAT)
1
BD 14.074
BD 14.074 Each (Exc. Vat)
BD 15.481
BD 15.481 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.074 |
10 - 24 | BD 12.942 |
25 - 49 | BD 12.666 |
50 - 99 | BD 12.562 |
100+ | BD 12.172 |
Technical Document
Specifications
Brand
Phoenix ContactMounting Type
Through Hole
Minimum Control Voltage
4 V dc
Maximum Control Voltage
6 V dc
Switching Type
DC
Control Voltage Range
4 → 6 V
Contact Configuration
SPST
Terminal Type
PCB Pin
Relay Type
Solid State Relay
Maximum Turn On Time
0.02ms
Dimensions
28 x 5 x 15mm
Height
28mm
Operating Temperature Range
-25 → +80°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Depth
15mm
Distrelec Product Id
30402037
Country of Origin
Hungary
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available