Phoenix Contact PSRclassic PSR-SCP- 24DC/ESD/4X1/30 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 666-7056Brand: Phoenix ContactManufacturers Part No.: 2981800Distrelec Article No.: 30411385
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Depth

114.5mm

Series

PSR-SCP- 24DC/ESD/4X1/30

Width

22.5mm

Performance Level

e

Length

99mm

Distrelec Product Id

30411385

Country of Origin

Germany

Product details

PSR Safety Relay with Time Delay

The PSR safety relays from Phoenix Contacts with time delay are for emergency stop, safety door monitoring and the evaluation of light grids.

Features and Benefits

• Two-channel control
• Up to SIL 3 according to IEC 61508
• PL e (according to ISO 13849-1)
• Manually monitored and automatic activation
• Input voltage 24 V dc
• Adjustable and fixed release delay time versions available
• Cage clamp or screw terminal available
• 45mm and 22.5mm widths available

Standards

Up to Cat.3/4 and PL d/e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.

Stock information temporarily unavailable.

BD 124.586

BD 124.586 Each (Exc. Vat)

BD 137.045

BD 137.045 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SCP- 24DC/ESD/4X1/30 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

BD 124.586

BD 124.586 Each (Exc. Vat)

BD 137.045

BD 137.045 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SCP- 24DC/ESD/4X1/30 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Depth

114.5mm

Series

PSR-SCP- 24DC/ESD/4X1/30

Width

22.5mm

Performance Level

e

Length

99mm

Distrelec Product Id

30411385

Country of Origin

Germany

Product details

PSR Safety Relay with Time Delay

The PSR safety relays from Phoenix Contacts with time delay are for emergency stop, safety door monitoring and the evaluation of light grids.

Features and Benefits

• Two-channel control
• Up to SIL 3 according to IEC 61508
• PL e (according to ISO 13849-1)
• Manually monitored and automatic activation
• Input voltage 24 V dc
• Adjustable and fixed release delay time versions available
• Cage clamp or screw terminal available
• 45mm and 22.5mm widths available

Standards

Up to Cat.3/4 and PL d/e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.