Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact COMBI Series PPC 2,5/14 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)

RS Stock No.: 123-7979Brand: Phoenix ContactManufacturers Part No.: 3000668
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Product details

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series

Stock information temporarily unavailable.

BD 34.018

BD 6.804 Each (In a Pack of 5) (Exc. Vat)

BD 37.420

BD 7.484 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact COMBI Series PPC 2,5/14 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)

BD 34.018

BD 6.804 Each (In a Pack of 5) (Exc. Vat)

BD 37.420

BD 7.484 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact COMBI Series PPC 2,5/14 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Product details

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series