Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Blue

RS Stock No.: 207-2847Brand: Phoenix ContactManufacturers Part No.: 3002761Distrelec Article No.: 30368615
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland

Stock information temporarily unavailable.

BD 59.730

BD 2.986 Each (In a Pack of 20) (Exc. Vat)

BD 65.703

BD 3.285 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Blue

BD 59.730

BD 2.986 Each (In a Pack of 20) (Exc. Vat)

BD 65.703

BD 3.285 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland