Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Brown

RS Stock No.: 207-2856Brand: Phoenix ContactManufacturers Part No.: 3002774Distrelec Article No.: 30368624
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Brown

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.070

BD 2.954 Each (In a Pack of 20) (Exc. Vat)

BD 64.977

BD 3.249 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Brown

BD 59.070

BD 2.954 Each (In a Pack of 20) (Exc. Vat)

BD 64.977

BD 3.249 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Brown
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Brown

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more