Phoenix Contact FBS 2-12 Series Jumper Bar for Use with Modular Terminal Block, 76A

RS Stock No.: 815-8895Brand: Phoenix ContactManufacturers Part No.: 3005950Distrelec Article No.: 30402045
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 2-12

For Use With

Modular Terminal Block

Current Rating

76A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

12mm

Distrelec Product Id

30402045

Country of Origin

Poland

Product details

FBS Series Plug-In Bridge

Plug-in bridge.

Number of positions: 2
Color: red

FBS Series

Stock information temporarily unavailable.

BD 6.242

BD 1.248 Each (In a Pack of 5) (Exc. Vat)

BD 6.866

BD 1.373 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact FBS 2-12 Series Jumper Bar for Use with Modular Terminal Block, 76A

BD 6.242

BD 1.248 Each (In a Pack of 5) (Exc. Vat)

BD 6.866

BD 1.373 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact FBS 2-12 Series Jumper Bar for Use with Modular Terminal Block, 76A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 2-12

For Use With

Modular Terminal Block

Current Rating

76A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

12mm

Distrelec Product Id

30402045

Country of Origin

Poland

Product details

FBS Series Plug-In Bridge

Plug-in bridge.

Number of positions: 2
Color: red

FBS Series