Phoenix Contact SK Series Shield Connection Clamp for Use with Busbar

RS Stock No.: 290-1214Brand: Phoenix ContactManufacturers Part No.: 3025176Distrelec Article No.: 30399723
brand-logo

Technical Document

Specifications

Accessory Type

Shield Connection Clamp

Series

SK

For Use With

Busbar

Mounting Type

Busbar

Colour

Silver

Material

Steel

Pitch

17mm

Distrelec Product Id

30399723

Country of Origin

Germany

Product details

Accessories for Busbars on DIN Rails

A range of Busbar Accessories for supporting on DIN Rails and Cable attachment.
290-1208 SK8 12 mm wide terminal block
290-1214 SK14 17 mm wide terminal block
290-1220 SK20 24 mm wide terminal block
290-1236 AB-SK Shield support for busbar

CLIPLINE complete accessories

Stock information temporarily unavailable.

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

Phoenix Contact SK Series Shield Connection Clamp for Use with Busbar

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

Phoenix Contact SK Series Shield Connection Clamp for Use with Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Shield Connection Clamp

Series

SK

For Use With

Busbar

Mounting Type

Busbar

Colour

Silver

Material

Steel

Pitch

17mm

Distrelec Product Id

30399723

Country of Origin

Germany

Product details

Accessories for Busbars on DIN Rails

A range of Busbar Accessories for supporting on DIN Rails and Cable attachment.
290-1208 SK8 12 mm wide terminal block
290-1214 SK14 17 mm wide terminal block
290-1220 SK20 24 mm wide terminal block
290-1236 AB-SK Shield support for busbar

CLIPLINE complete accessories