Phoenix Contact Transparent Test Connector Adapter With Brass contacts - Socket Size: 4.1mm

RS Stock No.: 254-4846Brand: Phoenix ContactManufacturers Part No.: 3026450
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Transparent

Plug Size

4.1mm

Socket Size

4.1mm

Contact Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

BD 4.565

BD 0.456 Each (In a Pack of 10) (Exc. Vat)

BD 5.021

BD 0.502 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Transparent Test Connector Adapter With Brass contacts - Socket Size: 4.1mm

BD 4.565

BD 0.456 Each (In a Pack of 10) (Exc. Vat)

BD 5.021

BD 0.502 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Transparent Test Connector Adapter With Brass contacts - Socket Size: 4.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Transparent

Plug Size

4.1mm

Socket Size

4.1mm

Contact Material

Brass

Country of Origin

Poland