Phoenix Contact Busbar, 6.2mm Pitch

RS Stock No.: 627-3406Brand: Phoenix ContactManufacturers Part No.: 3030271Distrelec Article No.: 14828115
brand-logo
View all in Busbars

Technical Document

Specifications

Material

Copper

Series

FBS, FBS 10-6

Pitch

6.2mm

Current Rating

32A

Colour

Red

Country of Origin

Germany

Product details

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

You may be interested in
10 way x 4mm plug in bridge,red
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.580

BD 1.716 Each (In a Pack of 5) (Exc. Vat)

BD 9.438

BD 1.888 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Busbar, 6.2mm Pitch

BD 8.580

BD 1.716 Each (In a Pack of 5) (Exc. Vat)

BD 9.438

BD 1.888 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Busbar, 6.2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10 way x 4mm plug in bridge,red
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Material

Copper

Series

FBS, FBS 10-6

Pitch

6.2mm

Current Rating

32A

Colour

Red

Country of Origin

Germany

Product details

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

You may be interested in
10 way x 4mm plug in bridge,red
P.O.A.Each (In a Pack of 5) (Exc. Vat)