Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
ST
Termination Method
Spring
Cable CSA
0.08 → 1.5mm²
Voltage Rating
500 V
Current Rating
17.5A
You may be interested in
Phoenix Contact 3031076 ST 1.5 Series Grey, 0.08 → 1.5mm², Single-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
BD 0.502Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Through terminal block,din rail,ST1.5
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Through terminal block,din rail,ST1.5
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3031076 ST 1.5 Series Grey, 0.08 → 1.5mm², Single-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
BD 0.502Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
ST
Termination Method
Spring
Cable CSA
0.08 → 1.5mm²
Voltage Rating
500 V
Current Rating
17.5A
You may be interested in
Phoenix Contact 3031076 ST 1.5 Series Grey, 0.08 → 1.5mm², Single-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
BD 0.502Each (In a Pack of 5) (Exc. Vat)