Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3031200 5-QUATTRO, ST 1 Series Green, 0.08 →1.5mm², Spring Cage Termination, ATEX

RS Stock No.: 207-3108Brand: Phoenix ContactManufacturers Part No.: 3031200
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green

Series

5-QUATTRO, ST 1

American Wire Gauge

28 → 16AWG

Termination Method

Spring Cage

Cable CSA

0.08 →1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

17.5A

Hazardous Area Certification

ATEX

Model Number

ST 1,5-QUATTRO GN

Country of Origin

Germany

Stock information temporarily unavailable.

BD 38.775

BD 0.776 Each (In a Pack of 50) (Exc. Vat)

BD 42.653

BD 0.854 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3031200 5-QUATTRO, ST 1 Series Green, 0.08 →1.5mm², Spring Cage Termination, ATEX

BD 38.775

BD 0.776 Each (In a Pack of 50) (Exc. Vat)

BD 42.653

BD 0.854 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3031200 5-QUATTRO, ST 1 Series Green, 0.08 →1.5mm², Spring Cage Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

Series

5-QUATTRO, ST 1

American Wire Gauge

28 → 16AWG

Termination Method

Spring Cage

Cable CSA

0.08 →1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

17.5A

Hazardous Area Certification

ATEX

Model Number

ST 1,5-QUATTRO GN

Country of Origin

Germany