Phoenix Contact 3031364 ST 4 Series Grey, 0.2 → 6mm², Single-Level, Spring Clamp Termination

RS Stock No.: 458-0853Brand: Phoenix ContactManufacturers Part No.: 3031364Distrelec Article No.: 14828081
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 10AWG

Series

ST 4

Termination Method

Spring Clamp

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

EAC

Model Number

ST 4

Country of Origin

Germany

Product details

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Stock information temporarily unavailable.

BD 3.135

BD 0.627 Each (In a Pack of 5) (Exc. Vat)

BD 3.449

BD 0.690 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3031364 ST 4 Series Grey, 0.2 → 6mm², Single-Level, Spring Clamp Termination

BD 3.135

BD 0.627 Each (In a Pack of 5) (Exc. Vat)

BD 3.449

BD 0.690 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3031364 ST 4 Series Grey, 0.2 → 6mm², Single-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 10AWG

Series

ST 4

Termination Method

Spring Clamp

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

EAC

Model Number

ST 4

Country of Origin

Germany

Product details

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.