Technical Document
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
Series
ST
Termination Method
Spring
Cable CSA
0.081 → 1.343mm²
Voltage Rating
500 V
Current Rating
17A
You may be interested in
Phoenix Contact 3031513 ST 1.5-PE Series Green/Yellow, 0.08 → 1.5mm², Single-Level, Spring Clamp TerminationBrand: Phoenix Contact
BD 1.767Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Phoenix Contact ST Series Green/Yellow Non-Fused DIN Rail Terminal, 0.081 → 1.343mm², Single-Level, Spring
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Phoenix Contact ST Series Green/Yellow Non-Fused DIN Rail Terminal, 0.081 → 1.343mm², Single-Level, Spring
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3031513 ST 1.5-PE Series Green/Yellow, 0.08 → 1.5mm², Single-Level, Spring Clamp TerminationBrand: Phoenix Contact
BD 1.767Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
Series
ST
Termination Method
Spring
Cable CSA
0.081 → 1.343mm²
Voltage Rating
500 V
Current Rating
17A
You may be interested in
Phoenix Contact 3031513 ST 1.5-PE Series Green/Yellow, 0.08 → 1.5mm², Single-Level, Spring Clamp TerminationBrand: Phoenix Contact
BD 1.767Each (In a Pack of 5) (Exc. Vat)