Phoenix Contact, 5.2 mm Pitch, SP 2.5/15, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040397

RS Stock No.: 857-0759Brand: Phoenix ContactManufacturers Part No.: 3040397
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Pitch

5.2 mm

Series

SP 2.5/15

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Material

PA

Country of Origin

Poland

Product details

COMBI Plug

Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology

Various colours available
28 - 12 AWG
Spring-Cage connection

SP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 133.705

BD 13.370 Each (In a Pack of 10) (Exc. Vat)

BD 147.075

BD 14.707 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.2 mm Pitch, SP 2.5/15, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040397

BD 133.705

BD 13.370 Each (In a Pack of 10) (Exc. Vat)

BD 147.075

BD 14.707 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.2 mm Pitch, SP 2.5/15, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040397
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Pitch

5.2 mm

Series

SP 2.5/15

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Material

PA

Country of Origin

Poland

Product details

COMBI Plug

Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology

Various colours available
28 - 12 AWG
Spring-Cage connection

SP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more