Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Din rail terminal block,UT2.5,blue

RS Stock No.: 492-1327Brand: Phoenix ContactManufacturers Part No.: 3044089
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Din rail terminal block,UT2.5,blue

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Din rail terminal block,UT2.5,blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more