Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 627-3743Brand: Phoenix ContactManufacturers Part No.: 3044092Distrelec Article No.: 30408950
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5-PE

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 2,5-PE

Distrelec Product Id

30408950

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

BD 15.620

BD 1.562 Each (In a Pack of 10) (Exc. Vat)

BD 17.182

BD 1.718 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

BD 15.620

BD 1.562 Each (In a Pack of 10) (Exc. Vat)

BD 17.182

BD 1.718 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5-PE

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 2,5-PE

Distrelec Product Id

30408950

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range