Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.2 → 10mm²
Voltage Rating
1 kV
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
BD 0.835Each (In a Pack of 10) (Exc. Vat)
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Din rail terminal block,UT6,blue
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Din rail terminal block,UT6,blue
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
BD 0.835Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.2 → 10mm²
Voltage Rating
1 kV
Current Rating
41A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
BD 0.835Each (In a Pack of 10) (Exc. Vat)