Phoenix Contact 3044160 UT 10 Series Grey, 0.5 → 16mm², Single-Level, Screw Termination, ATEX, IECEx

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
20 → 6AWG
Series
UT 10
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Voltage Rating
1 kV
Current Rating
76A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
UT 10
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
BD 4.541
BD 0.908 Each (In a Pack of 5) (Exc. Vat)
BD 4.995
BD 0.999 Each (In a Pack of 5) (inc. VAT)
5
BD 4.541
BD 0.908 Each (In a Pack of 5) (Exc. Vat)
BD 4.995
BD 0.999 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
20 → 6AWG
Series
UT 10
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Voltage Rating
1 kV
Current Rating
76A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
UT 10
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range