Phoenix Contact 3045101 UT 4 OG Series Orange, Single-Level, Screw Termination

RS Stock No.: 776-8242Brand: Phoenix ContactManufacturers Part No.: 3045101
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Orange

Number of Levels

Single

Voltage Rating

1 kV

Series

UT 4 OG

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Current Rating

41A

Model Number

UT 4 OG

Country of Origin

Germany

Product details

TB Series

TB Series

Stock information temporarily unavailable.

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3045101 UT 4 OG Series Orange, Single-Level, Screw Termination

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3045101 UT 4 OG Series Orange, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Number of Levels

Single

Voltage Rating

1 kV

Series

UT 4 OG

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Current Rating

41A

Model Number

UT 4 OG

Country of Origin

Germany

Product details

TB Series

TB Series