Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
500mA
Wire Size
26 → 10 AWG
Termination Method
Screw
Mounting Type
DIN Rail Mount
Fused
No
Material
Polyamide
Voltage Rating
800 V
Wire Protection
No
Series
UT
Country of Origin
Poland
Stock information temporarily unavailable.
BD 107.250
BD 2.145 Each (In a Pack of 50) (Exc. Vat)
BD 117.975
BD 2.359 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact UT Series UT 4-MTD-DIO/L-R-P/P Terminal Block Connector, 2-Way, 500mA, 26 → 10 AWG Wire, Screw
50
BD 107.250
BD 2.145 Each (In a Pack of 50) (Exc. Vat)
BD 117.975
BD 2.359 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact UT Series UT 4-MTD-DIO/L-R-P/P Terminal Block Connector, 2-Way, 500mA, 26 → 10 AWG Wire, Screw
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
500mA
Wire Size
26 → 10 AWG
Termination Method
Screw
Mounting Type
DIN Rail Mount
Fused
No
Material
Polyamide
Voltage Rating
800 V
Wire Protection
No
Series
UT
Country of Origin
Poland