Technical Document
Specifications
Brand
Phoenix ContactColour
Black, Yellow
Number of Levels
Single
Series
UK5 N-FE
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Voltage Rating
800 V
Current Rating
32A
Model Number
UK 5 N-FE
Country of Origin
China
You may be interested in
Phoenix Contact 3004362 UK 5 N Series Grey, 0.2 → 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
BD 10.7031 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.
BD 39.738
BD 39.738 1 Box of 50 (Exc. Vat)
BD 43.712
BD 43.712 1 Box of 50 (inc. VAT)
Phoenix Contact 3048264 UK5 N-FE Series Black, Yellow, 0.2 → 6mm², Single-Level, Screw Termination
1
BD 39.738
BD 39.738 1 Box of 50 (Exc. Vat)
BD 43.712
BD 43.712 1 Box of 50 (inc. VAT)
Phoenix Contact 3048264 UK5 N-FE Series Black, Yellow, 0.2 → 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 39.738 |
6 - 11 | BD 38.418 |
12+ | BD 37.428 |
You may be interested in
Phoenix Contact 3004362 UK 5 N Series Grey, 0.2 → 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
BD 10.7031 Pack of 10 (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Black, Yellow
Number of Levels
Single
Series
UK5 N-FE
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Voltage Rating
800 V
Current Rating
32A
Model Number
UK 5 N-FE
Country of Origin
China
You may be interested in
Phoenix Contact 3004362 UK 5 N Series Grey, 0.2 → 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
BD 10.7031 Pack of 10 (Exc. Vat)