Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination

RS Stock No.: 858-0309Brand: Phoenix ContactManufacturers Part No.: 3048551
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Yellow

Number of Levels

Single

Series

UK5-MTK-P/P YE

Termination Method

Screw

Cable CSA

0.2 → 6mm²

Voltage Rating

500 V

Current Rating

16A

Model Number

UK 5-MTK-P/P YE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 119.526

BD 119.526 1 Box of 50 (Exc. Vat)

BD 131.479

BD 131.479 1 Box of 50 (inc. VAT)

Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination

BD 119.526

BD 119.526 1 Box of 50 (Exc. Vat)

BD 131.479

BD 131.479 1 Box of 50 (inc. VAT)

Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Yellow

Number of Levels

Single

Series

UK5-MTK-P/P YE

Termination Method

Screw

Cable CSA

0.2 → 6mm²

Voltage Rating

500 V

Current Rating

16A

Model Number

UK 5-MTK-P/P YE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more