Phoenix Contact 3049974 RTO 5-PE-TC Series, 0.1 → 6mm², Bolt Termination

RS Stock No.: 213-0072Brand: Phoenix ContactManufacturers Part No.: 3049974
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Voltage Rating

1 kV

Series

RTO 5-PE-TC

American Wire Gauge

10 → 26AWG

Termination Method

Bolt

Cable CSA

0.1 → 6mm²

Current Rating

41A

Model Number

RTO 5-PE-TC

Country of Origin

China

Stock information temporarily unavailable.

BD 204.875

BD 4.098 Each (In a Pack of 50) (Exc. Vat)

BD 225.363

BD 4.508 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3049974 RTO 5-PE-TC Series, 0.1 → 6mm², Bolt Termination

BD 204.875

BD 4.098 Each (In a Pack of 50) (Exc. Vat)

BD 225.363

BD 4.508 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3049974 RTO 5-PE-TC Series, 0.1 → 6mm², Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

1 kV

Series

RTO 5-PE-TC

American Wire Gauge

10 → 26AWG

Termination Method

Bolt

Cable CSA

0.1 → 6mm²

Current Rating

41A

Model Number

RTO 5-PE-TC

Country of Origin

China