Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
6.3A
Termination Method
Quick Connect
Mounting Type
Panel Mount
Material
Polyamide
Voltage Rating
60 V
Series
QTC
Country of Origin
China
Stock information temporarily unavailable.
BD 343.475
BD 6.870 Each (In a Pack of 50) (Exc. Vat)
BD 377.823
BD 7.557 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact QTC Series QTC 2,5 HESILED 60 (5X20) Fused Terminal Block, 2-Way, 6.3A, Quick Connect Termination
50
BD 343.475
BD 6.870 Each (In a Pack of 50) (Exc. Vat)
BD 377.823
BD 7.557 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact QTC Series QTC 2,5 HESILED 60 (5X20) Fused Terminal Block, 2-Way, 6.3A, Quick Connect Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
2
Current Rating
6.3A
Termination Method
Quick Connect
Mounting Type
Panel Mount
Material
Polyamide
Voltage Rating
60 V
Series
QTC
Country of Origin
China