Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.2 mm
Series
UP 6/ 7
Termination Method
Screw
Current Rating
41A
Voltage Rating
1 kV
Colour
Grey
Wire Size
0.2 → 6 mm²
Material
Polyamide
Country of Origin
China
Product details
UP series CLIPLINE COMBI Plugs
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
The COMBI plugs for self-assembly provide solutions that users can implement themselves
The plugs are assembled directly on site by snapping together single-position plug elements
The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
UP Series
BD 292.875
BD 11.715 Each (In a Box of 25) (Exc. Vat)
BD 322.163
BD 12.887 Each (In a Box of 25) (inc. VAT)
25
BD 292.875
BD 11.715 Each (In a Box of 25) (Exc. Vat)
BD 322.163
BD 12.887 Each (In a Box of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.2 mm
Series
UP 6/ 7
Termination Method
Screw
Current Rating
41A
Voltage Rating
1 kV
Colour
Grey
Wire Size
0.2 → 6 mm²
Material
Polyamide
Country of Origin
China
Product details
UP series CLIPLINE COMBI Plugs
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
The COMBI plugs for self-assembly provide solutions that users can implement themselves
The plugs are assembled directly on site by snapping together single-position plug elements
The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots