Technical Document
Specifications
Brand
Phoenix ContactColour
Blue, Grey, Yellow
Series
PPC 1.5/S-NS/3 (1GY/1BU/1GNYE)
Termination Method
Push In
Voltage Rating
500 V
Current Rating
17.5A
Model Number
PPC 1,5/S-NS/3 (1GY/1BU/1GNYE)
Country of Origin
Poland
BD 59.829
BD 59.829 1 Box of 50 (Exc. Vat)
BD 65.812
BD 65.812 1 Box of 50 (inc. VAT)
1
BD 59.829
BD 59.829 1 Box of 50 (Exc. Vat)
BD 65.812
BD 65.812 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue, Grey, Yellow
Series
PPC 1.5/S-NS/3 (1GY/1BU/1GNYE)
Termination Method
Push In
Voltage Rating
500 V
Current Rating
17.5A
Model Number
PPC 1,5/S-NS/3 (1GY/1BU/1GNYE)
Country of Origin
Poland