Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTWE
Gender
Female
Stock information temporarily unavailable.
BD 632.032
BD 126.406 Each (In a Pack of 5) (Exc. Vat)
BD 695.235
BD 139.047 Each (In a Pack of 5) (inc. VAT)
Phoenix Contact UTWE Series UTWE 6/7+1 Non-Fused Terminal Block, 16-Way, 30A, 24 → 8 AWG Wire, Screw Termination
5
BD 632.032
BD 126.406 Each (In a Pack of 5) (Exc. Vat)
BD 695.235
BD 139.047 Each (In a Pack of 5) (inc. VAT)
Phoenix Contact UTWE Series UTWE 6/7+1 Non-Fused Terminal Block, 16-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTWE
Gender
Female