Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
44
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female
Stock information temporarily unavailable.
BD 399.058
BD 399.058 Each (Exc. Vat)
BD 438.964
BD 438.964 Each (inc. VAT)
Phoenix Contact UTRE Series UTRE 6-2/22 Non-Fused Terminal Block, 44-Way, 30A, 24 → 8 AWG Wire, Screw Termination
1
BD 399.058
BD 399.058 Each (Exc. Vat)
BD 438.964
BD 438.964 Each (inc. VAT)
Phoenix Contact UTRE Series UTRE 6-2/22 Non-Fused Terminal Block, 44-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
44
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female