Phoenix Contact 3101016 MTK Series Grey, Single-Level, Screw Termination

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
24 → 12AWG
Series
MTK
Termination Method
Screw
Voltage Rating
400 V
Current Rating
16A
Model Number
MTK
Distrelec Product Id
14828982
Country of Origin
Germany
Product details
MTKD Knife Disconnect Terminal Blocks
For maintenance work or rapid trouble shooting these disconnect terminal blocks are used in measurement and control systems.
Convenient knife operation
Space-saving design
High current-carrying capacity up to 16A
Versions with integrated test socket screws
MTKD/UDMTK Series
BD 1.837
BD 1.837 Each (Exc. Vat)
BD 2.021
BD 2.021 Each (inc. VAT)
1
BD 1.837
BD 1.837 Each (Exc. Vat)
BD 2.021
BD 2.021 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
24 → 12AWG
Series
MTK
Termination Method
Screw
Voltage Rating
400 V
Current Rating
16A
Model Number
MTK
Distrelec Product Id
14828982
Country of Origin
Germany
Product details
MTKD Knife Disconnect Terminal Blocks
For maintenance work or rapid trouble shooting these disconnect terminal blocks are used in measurement and control systems.
Convenient knife operation
Space-saving design
High current-carrying capacity up to 16A
Versions with integrated test socket screws