Phoenix Contact, AI4 -18 OG Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 2.9mm Pin Diameter, 4mm² Wire Size,

RS Stock No.: 804-6720Brand: Phoenix ContactManufacturers Part No.: 3200098
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

4mm²

Pin Diameter

2.9mm

Insulation Material

Plastic

Number of Entries

1

Colour

Orange

Pin Length

18mm

Insulation

Insulated

Overall Length

22.5mm

Series

AI4 -18 OG

Product details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded

A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.400

BD 0.264 Each (In a Pack of 100) (Exc. Vat)

BD 29.040

BD 0.290 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI4 -18 OG Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 2.9mm Pin Diameter, 4mm² Wire Size,

BD 26.400

BD 0.264 Each (In a Pack of 100) (Exc. Vat)

BD 29.040

BD 0.290 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI4 -18 OG Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 2.9mm Pin Diameter, 4mm² Wire Size,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.264BD 26.400
500 - 2400BD 0.226BD 22.550
2500 - 4900BD 0.187BD 18.700
5000 - 9900BD 0.187BD 18.700
10000+BD 0.182BD 18.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Wire Size mm²

4mm²

Pin Diameter

2.9mm

Insulation Material

Plastic

Number of Entries

1

Colour

Orange

Pin Length

18mm

Insulation

Insulated

Overall Length

22.5mm

Series

AI4 -18 OG

Product details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded

A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more