Phoenix Contact, AI0.5 - 6 WH Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.1mm Pin Diameter, White

RS Stock No.: 804-6811Brand: Phoenix ContactManufacturers Part No.: 3200687Distrelec Article No.: 30408955
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Pin Diameter

1.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

White

Pin Length

6mm

Insulation

Insulated

Overall Length

12mm

Series

AI0.5 - 6 WH

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30408955

Country of Origin

Germany

Product details

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Stock information temporarily unavailable.

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI0.5 - 6 WH Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.1mm Pin Diameter, White

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI0.5 - 6 WH Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.1mm Pin Diameter, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.116BD 11.550
500 - 2400BD 0.099BD 9.900
2500 - 4900BD 0.082BD 8.250
5000 - 9900BD 0.072BD 7.150
10000+BD 0.072BD 7.150

Technical Document

Specifications

Pin Diameter

1.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

White

Pin Length

6mm

Insulation

Insulated

Overall Length

12mm

Series

AI0.5 - 6 WH

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30408955

Country of Origin

Germany

Product details

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules