Phoenix Contact, AI-TWIN2X 1.5 - 8 BK Insulated Bootlace Ferrule Kit, 8mm Pin Length, 2.3mm Pin Diameter, Black

RS Stock No.: 804-6833Brand: Phoenix ContactManufacturers Part No.: 3200823
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Pin Diameter

2.3mm

Number of Entries

2

Colour

Black

Pin Length

8mm

Insulation

Insulated

Overall Length

16mm

Series

AI-TWIN2X 1.5 - 8 BK

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Germany

Product details

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 15.950

BD 0.160 Each (In a Pack of 100) (Exc. Vat)

BD 17.545

BD 0.176 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI-TWIN2X 1.5 - 8 BK Insulated Bootlace Ferrule Kit, 8mm Pin Length, 2.3mm Pin Diameter, Black

BD 15.950

BD 0.160 Each (In a Pack of 100) (Exc. Vat)

BD 17.545

BD 0.176 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, AI-TWIN2X 1.5 - 8 BK Insulated Bootlace Ferrule Kit, 8mm Pin Length, 2.3mm Pin Diameter, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400BD 0.160BD 15.950
500 - 2400BD 0.132BD 13.200
2500 - 4900BD 0.110BD 11.000
5000 - 9900BD 0.099BD 9.900
10000+BD 0.094BD 9.350

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Diameter

2.3mm

Number of Entries

2

Colour

Black

Pin Length

8mm

Insulation

Insulated

Overall Length

16mm

Series

AI-TWIN2X 1.5 - 8 BK

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Germany

Product details

Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series

AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more