Phoenix Contact, AI1.5 - 8 RD-B Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1.5mm² Wire Size,

RS Stock No.: 804-6919Brand: Phoenix ContactManufacturers Part No.: 3201592
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Pin Diameter

1.8mm

Insulation Material

Plastic

Number of Entries

1

Colour

Red

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

AI1.5 - 8 RD-B

Country of Origin

Germany

Product details

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Stock information temporarily unavailable.

BD 106.062

BD 106.062 1 Pack of 1000 (Exc. Vat)

BD 116.668

BD 116.668 1 Pack of 1000 (inc. VAT)

Phoenix Contact, AI1.5 - 8 RD-B Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1.5mm² Wire Size,

BD 106.062

BD 106.062 1 Pack of 1000 (Exc. Vat)

BD 116.668

BD 116.668 1 Pack of 1000 (inc. VAT)

Phoenix Contact, AI1.5 - 8 RD-B Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1.5mm² Wire Size,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 106.062
3 - 5BD 100.760
6+BD 94.650

Technical Document

Specifications

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Pin Diameter

1.8mm

Insulation Material

Plastic

Number of Entries

1

Colour

Red

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

AI1.5 - 8 RD-B

Country of Origin

Germany

Product details

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules