Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination

RS Stock No.: 858-0236Brand: Phoenix ContactManufacturers Part No.: 3209580
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Red

Number of Levels

Single

Series

PT 2.5-QUATTRO RD

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Voltage Rating

800 V

Model Number

PT 2,5-QUATTRO RD

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.636

BD 47.636 1 Box of 50 (Exc. Vat)

BD 52.400

BD 52.400 1 Box of 50 (inc. VAT)

Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination

BD 47.636

BD 47.636 1 Box of 50 (Exc. Vat)

BD 52.400

BD 52.400 1 Box of 50 (inc. VAT)

Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Number of Levels

Single

Series

PT 2.5-QUATTRO RD

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Voltage Rating

800 V

Model Number

PT 2,5-QUATTRO RD

Country of Origin

Germany