Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3209620 PTTBS 2.5-PE Series Green/Yellow, 0.14 → 4mm², Double-Level, Push In Termination, ATEX

RS Stock No.: 687-9571Brand: Phoenix ContactManufacturers Part No.: 3209620Distrelec Article No.: 30058853
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

PTTBS 2.5-PE

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Model Number

PTTBS 2,5-PE

Country of Origin

China

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

BD 25.850

BD 5.170 Each (In a Pack of 5) (Exc. Vat)

BD 28.435

BD 5.687 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3209620 PTTBS 2.5-PE Series Green/Yellow, 0.14 → 4mm², Double-Level, Push In Termination, ATEX

BD 25.850

BD 5.170 Each (In a Pack of 5) (Exc. Vat)

BD 28.435

BD 5.687 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3209620 PTTBS 2.5-PE Series Green/Yellow, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

PTTBS 2.5-PE

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Model Number

PTTBS 2,5-PE

Country of Origin

China

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.