Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895

RS Stock No.: 687-9458Brand: Phoenix ContactManufacturers Part No.: 3209895
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Series

PP-H 2.5/ 4

Termination Method

Push In

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

26 → 12 AWG

Model Number

PP-H 2,5/ 4

Country of Origin

Poland

Product details

Pre-Assembled COMBI plug connectors with Push-In Connection

The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring.,The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.

Toolless wiring of solid conductors and conductors with ferrule
50 % less insertion force for direct plugging from 0.34 mm²
With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Series

PP-H 2.5/ 4

Termination Method

Push In

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

26 → 12 AWG

Model Number

PP-H 2,5/ 4

Country of Origin

Poland

Product details

Pre-Assembled COMBI plug connectors with Push-In Connection

The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring.,The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.

Toolless wiring of solid conductors and conductors with ferrule
50 % less insertion force for direct plugging from 0.34 mm²
With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.