Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTTBS 2.5-2MTB
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
400 V
Current Rating
16A
Model Number
PTTBS 2,5-2MTB
Country of Origin
Poland
BD 275.825
BD 5.516 Each (In a Pack of 50) (Exc. Vat)
BD 303.407
BD 6.068 Each (In a Pack of 50) (inc. VAT)
50
BD 275.825
BD 5.516 Each (In a Pack of 50) (Exc. Vat)
BD 303.407
BD 6.068 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTTBS 2.5-2MTB
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
400 V
Current Rating
16A
Model Number
PTTBS 2,5-2MTB
Country of Origin
Poland